74LVX139TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 87.116
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.502
Unit Price: 0,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.347
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.806
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.531
Unit Price: 0,90000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX139TTR

DigiKey Part Number
74LVX139TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX139TTR
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX139DTR2Gonsemi87.116488-MC74LVX139DTR2GCT-ND1,02000 €Similar
SN74LV139ADBRTexas Instruments25.502296-3781-1-ND0,48000 €Similar
SN74LV139APWRochester Electronics, LLC10.3472156-SN74LV139APW-ND0,90000 €Similar
SN74LV139APWRTexas Instruments1.806296-3782-1-ND0,41000 €Similar
SN74LV139APWTTexas Instruments13.531296-SN74LV139APWTCT-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes