74LVX126TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.585
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.493
Unit Price: 0,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.425
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.434
Unit Price: 0,27000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX126TTR

DigiKey Part Number
74LVX126TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX126TTR
Description
IC BUFF 2V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV126ADBRTexas Instruments16.585296-SN74LV126ADBRCT-ND0,26000 €Similar
SN74LV126ADGVRTexas Instruments20.493296-14191-1-ND0,33000 €Similar
SN74LV126APWRochester Electronics, LLC10.4252156-SN74LV126APW-ND0,72000 €Similar
SN74LV126APWRTexas Instruments2.434296-12992-1-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes