Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX125MTR | |
|---|---|
DigiKey Part Number | 497-1082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX125MTR |
Description | IC BUFF 2V/3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX125DG | onsemi | 160 | MC74LVX125DGOS-ND | 0,31473 € | Similar |
| MC74LVX125DR2G | onsemi | 5.411 | MC74LVX125DR2GOSCT-ND | 0,29000 € | Similar |
| SN74LV125AD | Rochester Electronics, LLC | 10.037 | 2156-SN74LV125AD-ND | 0,73675 € | Similar |
| SN74LV125ADR | Texas Instruments | 19.891 | 296-31863-1-ND | 0,36000 € | Similar |
| SN74LV125ANSR | Texas Instruments | 7.491 | 296-SN74LV125ANSRCT-ND | 0,42000 € | Similar |




