Similar
Similar
Similar
Similar
Similar

74LVX05TTR | |
|---|---|
DigiKey Part Number | 74LVX05TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX05TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 2.4V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 13.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV04ATPWREP | Texas Instruments | 952 | 296-22305-1-ND | 1,52000 € | Similar |
| SN74LV05ADGVR | Texas Instruments | 20.636 | 296-SN74LV05ADGVRCT-ND | 0,48000 € | Similar |
| SN74LV05APW | Texas Instruments | 4.411 | 296-SN74LV05APW-ND | 0,82000 € | Similar |
| SN74LV05APWR | Texas Instruments | 34 | 296-3759-1-ND | 0,35000 € | Similar |
| SN74LV05APWT | Texas Instruments | 700 | 296-28625-1-ND | 0,82000 € | Similar |



