Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVTH16244TTR | |
|---|---|
DigiKey Part Number | 497-4142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16244TTR |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16244ADGGR | Texas Instruments | 3.344 | 296-1260-1-ND | 2,12000 € | Direct |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 1,15000 € | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | 3,04000 € | Similar |
| CLVTH162244IDGGREP | Texas Instruments | 1.895 | 296-22117-1-ND | 3,70000 € | Similar |
| CLVTH16244AIDGVREP | Texas Instruments | 0 | 296-22122-2-ND | 2,72439 € | Similar |






