Similar
Similar
Similar

74LVQ574MTR | |
|---|---|
DigiKey Part Number | 74LVQ574MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ574MTR |
Description | IC FF D-TYPE QUAD 20SO |
Customer Reference | |
Detailed Description | Flip Flop Element Bit 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer STMicroelectronics | Supplier Device Package 20-SO |
Series | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX574DWR2G | onsemi | 35.378 | MC74LVX574DWR2GOSCT-ND | 1,61000 € | Similar |
| SN74LV574ADW | Rochester Electronics, LLC | 7.270 | 2156-SN74LV574ADW-ND | 0,97000 € | Similar |
| SN74LV574ADWR | Texas Instruments | 177.200 | 296-SN74LV574ADWRCT-ND | 1,06000 € | Similar |



