Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ4066TTR | |
|---|---|
DigiKey Part Number | 74LVQ4066TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ4066TTR |
Description | IC BILATERAL SW 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4066PW,118 | Nexperia USA Inc. | 1.496 | 1727-6665-1-ND | 0,26000 € | Similar |
| CD4066BPWR | Texas Instruments | 8.898 | 296-14123-1-ND | 0,44000 € | Similar |
| MAX4737EUD+ | Analog Devices Inc./Maxim Integrated | 161 | MAX4737EUD+-ND | 5,28000 € | Similar |
| MAX4737EUD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4737EUD+T-ND | 3,29829 € | Similar |
| MAX4747EUD+ | Analog Devices Inc./Maxim Integrated | 271 | MAX4747EUD+-ND | 5,14000 € | Similar |





