Similar
Similar
Similar
Similar

74LVQ373MTR | |
|---|---|
DigiKey Part Number | 74LVQ373MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ373MTR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.8ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX373DWR2G | onsemi | 42.224 | 488-MC74LVX373DWR2GCT-ND | 1,57000 € | Similar |
| SN74LV373ADW | Rochester Electronics, LLC | 89 | 2156-SN74LV373ADW-296-ND | 0,99000 € | Similar |
| SN74LV373ADWR | Texas Instruments | 458 | 296-16657-1-ND | 0,78000 € | Similar |
| SN74LV373ATDWR | Texas Instruments | 19.753 | 296-21039-1-ND | 0,65000 € | Similar |




