74LVQ157MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.066
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.617
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 96.522
Unit Price: 0,77000 €
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ157MTR

DigiKey Part Number
74LVQ157MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ157MTR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX157DR2Gonsemi3.066MC74LVX157DR2GOSCT-ND0,55000 €Similar
SN74LV157ADRochester Electronics, LLC34.6172156-SN74LV157AD-ND0,85000 €Similar
SN74LV157ADRTexas Instruments96.522296-9832-1-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes