Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ138MTR | |
|---|---|
DigiKey Part Number | 74LVQ138MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ138MTR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV138D,118 | Nexperia USA Inc. | 4.500 | 1727-74LV138D,118CT-ND | 0,30000 € | Similar |
| 74LVX138MX | onsemi | 620 | 74LVX138MXCT-ND | 1,04000 € | Similar |
| MC74LVX138DR2G | onsemi | 535 | MC74LVX138DR2GOSCT-ND | 0,55000 € | Similar |
| SN74LV138AD | Rochester Electronics, LLC | 9.250 | 2156-SN74LV138AD-ND | 0,89000 € | Similar |
| SN74LV138ADR | Texas Instruments | 5.022 | 296-1676-1-ND | 0,72000 € | Similar |






