74LVC245ATTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25.947
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 161
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.776
Unit Price: 0,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.212
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18874 €
Datasheet

Similar


onsemi
In Stock: 276
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 7.656
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.628
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.294
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.293
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 210
Unit Price: 0,93000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245ATTR

DigiKey Part Number
497-7105-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC245ATTR
Description
IC TXRX 1.65V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC245APWRTexas Instruments25.947296-1233-1-ND0,49000 €Direct
74LCX245MTConsemi16174LCX245MTC-ND0,70000 €Similar
74LCX245MTCXonsemi074LCX245MTCXCT-ND0,70000 €Similar
74LVC2245APW,118Nexperia USA Inc.1.7761727-4119-1-ND0,54000 €Similar
74LVC245APW,118Nexperia USA Inc.01727-3105-1-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes