
74LVC161284TTR | |
|---|---|
DigiKey Part Number | 497-1075-2-ND - Tape & Reel (TR) 497-1075-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC161284TTR |
Description | IC IEEE STD 1284 TX 19BT 48TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23500 € | 22,35 € |
| 25 | 2,05080 € | 51,27 € |
| 100 | 1,84800 € | 184,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60588 € | 3.211,76 € |
| 4.000 | 1,57343 € | 6.293,72 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

