Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC14ATTR

DigiKey Part Number
497-7104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC14ATTR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.3V ~ 0.8V
Series
Input Logic Level - High
1.4V ~ 2.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC14APWRTexas Instruments30.551296-1224-1-ND0,46000 €Direct
SN74LVC14AQPWRQ1Texas Instruments0296-SN74LVC14AQPWRQ1CT-ND0,46000 €Direct
74LCX14MTCXonsemi074LCX14MTCXCT-ND0,33000 €Similar
74LVC14APW,118Nexperia USA Inc.48.3291727-3074-1-ND0,17000 €Similar
74LVC14AT14-13Diodes Incorporated3.79274LVC14AT14-13DICT-ND0,24000 €Similar
In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11351 €567,55 €
Unit Price without VAT:0,11351 €
Unit Price with VAT:0,13508 €