Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC00AMTR | |
|---|---|
DigiKey Part Number | 74LVC00AMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC00AMTR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.1ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00ADR | Texas Instruments | 6.492 | 296-1694-1-ND | 0,36000 € | Direct |
| 74LVC00AD,118 | Nexperia USA Inc. | 0 | 1727-3075-1-ND | 0,19000 € | Similar |
| MC74LCX00DG | onsemi | 701 | MC74LCX00DGOS-ND | 0,24855 € | Similar |
| MC74LCX00DR2G | onsemi | 2.514 | MC74LCX00DR2GOSCT-ND | 0,29000 € | Similar |
| SN74LVC00AD | Rochester Electronics, LLC | 21.023 | 2156-SN74LVC00AD-ND | 0,88000 € | Similar |





