74LCX573MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 41.849
Unit Price: 0,87000 €
Datasheet

Direct


onsemi
In Stock: 1.315
Unit Price: 0,87000 €
Datasheet

Direct


Texas Instruments
In Stock: 17.731
Unit Price: 0,89000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 690
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24895 €
Datasheet

Similar


Texas Instruments
In Stock: 986
Unit Price: 1,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.952
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 112.178
Unit Price: 1,10000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX573MTR

DigiKey Part Number
497-1067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX573MTR
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX573DWGRochester Electronics, LLC41.8492156-MC74LCX573DWG-OS-ND0,87000 €Direct
MC74LCX573DWR2Gonsemi1.315488-MC74LCX573DWR2GCT-ND0,87000 €Direct
SN74LVC573ADWRTexas Instruments17.731296-14913-1-ND0,89000 €Direct
74LVC573AD,118Nexperia USA Inc.6901727-4124-1-ND0,47000 €Similar
74LVC573AD-Q100JNexperia USA Inc.01727-74LVC573AD-Q100JTR-ND0,24895 €Similar
Obsolete
This product is no longer manufactured. View Substitutes