74LCX16244TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.554
Unit Price: 1,45000 €
Datasheet

Direct


Texas Instruments
In Stock: 8.559
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 15.472
Unit Price: 1,02413 €
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 1,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 405
Unit Price: 0,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.949
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,56046 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 42
Unit Price: 1,13000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53993 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 628
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.125
Unit Price: 1,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.930
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 0,79174 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16244TTR

DigiKey Part Number
497-1055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16244TTR
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes