Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX14TTR | |
|---|---|
DigiKey Part Number | 497-7096-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX14TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX14MTCX | onsemi | 0 | 74LCX14MTCXCT-ND | 0,33000 € | Direct |
| 74LVC14AT14-13 | Diodes Incorporated | 3.792 | 74LVC14AT14-13DICT-ND | 0,24000 € | Direct |
| SN74LVC14APWR | Texas Instruments | 30.051 | 296-1224-1-ND | 0,46000 € | Direct |
| 74LVC14APW,118 | Nexperia USA Inc. | 48.329 | 1727-3074-1-ND | 0,17000 € | Similar |
| MC74LCX14DTG | onsemi | 2.887 | MC74LCX14DTGOS-ND | 0,59000 € | Similar |








