Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX14MTR | |
|---|---|
DigiKey Part Number | 74LCX14MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX14MTR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC14AS14-13 | Diodes Incorporated | 6.995 | 74LVC14AS14-13DICT-ND | 0,28000 € | Direct |
| SN74LVC14ADR | Texas Instruments | 1.882 | 296-1699-1-ND | 0,37000 € | Direct |
| 74LVC14AD,118 | Nexperia USA Inc. | 0 | 1727-2870-1-ND | 0,19000 € | Similar |
| MC74LCX14DG | Rochester Electronics, LLC | 35.061 | 2156-MC74LCX14DG-OS-ND | 0,56000 € | Similar |
| MC74LCX14DR2G | onsemi | 8.952 | MC74LCX14DR2GOSCT-ND | 0,31000 € | Similar |






