Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX138TTR | |
|---|---|
DigiKey Part Number | 497-7095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX138TTR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX138MTCX | onsemi | 5.742 | 74LCX138MTCXCT-ND | 0,50000 € | Direct |
| SN74LVC138APWR | Texas Instruments | 5.600 | 296-1223-1-ND | 0,58000 € | Direct |
| CLVC138AQPWRG4Q1 | Texas Instruments | 1.881 | 296-CLVC138AQPWRG4Q1CT-ND | 0,93000 € | Upgrade |
| SN74LVC138AMPWTEP | Texas Instruments | 97 | 296-24670-1-ND | 3,13000 € | Upgrade |
| SN74LVC138AQPWREP | Texas Instruments | 1.799 | 296-20727-1-ND | 2,32000 € | Upgrade |







