
74LCX125YTTR | |
|---|---|
DigiKey Part Number | 497-13204-2-ND - Tape & Reel (TR) 497-13204-1-ND - Cut Tape (CT) 497-13204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125YTTR |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33750 € | 33,75 € |
| 250 | 0,31448 € | 78,62 € |
| 500 | 0,30060 € | 150,30 € |
| 1.000 | 0,29608 € | 296,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27712 € | 692,80 € |
| 5.000 | 0,26986 € | 1.349,30 € |
| 7.500 | 0,26622 € | 1.996,65 € |
| 12.500 | 0,26219 € | 3.277,37 € |
| 17.500 | 0,25983 € | 4.547,03 € |
| 25.000 | 0,25756 € | 6.439,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

