Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX125TTR | |
|---|---|
DigiKey Part Number | 497-6649-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX125TTR |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX125YTTR | STMicroelectronics | 3.016 | 497-13204-1-ND | 0,67000 € | Direct |
| 74LVC125AT14-13 | Diodes Incorporated | 0 | 74LVC125AT14-13DICT-ND | 0,24000 € | Direct |
| 74LCX125MTC | onsemi | 1.187 | 74LCX125MTC-ND | 0,29000 € | Similar |
| 74LVC125APW,118 | Nexperia USA Inc. | 0 | 1727-3092-1-ND | 0,19000 € | Similar |
| CLVC125AQPWRG4Q1 | Texas Instruments | 16.501 | 296-31624-1-ND | 0,60000 € | Similar |








