
74LCX07YMTR | |
|---|---|
DigiKey Part Number | 497-13478-2-ND - Tape & Reel (TR) 497-13478-1-ND - Cut Tape (CT) 497-13478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX07YMTR |
Description | IC BUFF 2V/3.6V 14-SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07YMTR Models |
Category | Current - Output High, Low -, 24mA |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36880 € | 9,22 € |
| 100 | 0,32260 € | 32,26 € |
| 250 | 0,30052 € | 75,13 € |
| 500 | 0,28718 € | 143,59 € |
| 1.000 | 0,27622 € | 276,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28428 € | 710,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

