Similar
Similar
Similar
Similar

74ACT374TTR | |
|---|---|
DigiKey Part Number | 497-4141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT374TTR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 260 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT374DTR2G | onsemi | 2.212 | 488-MC74ACT374DTR2GCT-ND | 0,69000 € | Similar |
| SN74ACT374DBR | Texas Instruments | 25.375 | 296-1076-2-ND | 0,70543 € | Similar |
| SN74ACT374PW | Rochester Electronics, LLC | 2.429 | 2156-SN74ACT374PW-ND | 0,77341 € | Similar |
| SN74ACT374PWR | Texas Instruments | 2.832 | 296-4423-1-ND | 0,88000 € | Similar |




