Similar
Similar
Similar

74ACT373TTR | |
|---|---|
DigiKey Part Number | 497-7720-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT373TTR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT373DTR2G | onsemi | 258 | 488-MC74ACT373DTR2GCT-ND | 0,55000 € | Similar |
| SN74ACT373PW | Rochester Electronics, LLC | 1.735 | 2156-SN74ACT373PW-ND | 0,88000 € | Similar |
| SN74ACT373PWR | Texas Instruments | 13.296 | 296-1075-1-ND | 0,71000 € | Similar |



