Shift Shift Register 1 Element 8 Bit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT299TTR

DigiKey Part Number
497-4140-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT299TTR
Description
IC SR TRI-STATE 8BIT 20-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT299TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.