Direct
Similar

74ACT280MTR | |
|---|---|
DigiKey Part Number | 74ACT280MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT280MTR |
Description | IC PARITY GEN/CHK 9-BIT 14-SO |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer STMicroelectronics | Voltage - Supply 4.5 V ~ 5.5 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Logic Type Parity Generator/Checker | Supplier Device Package 14-SO |
Number of Circuits 9-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT280M96 | Texas Instruments | 7.500 | 296-12768-2-ND | 0,79890 € | Direct |
| CD74ACT280M | Texas Instruments | 666 | CD74ACT280M-ND | 1,02000 € | Similar |


