Similar
Similar
Similar

74ACT273MTR | |
|---|---|
DigiKey Part Number | 497-1043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT273MTR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 190 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT273M96 | Texas Instruments | 338 | 296-14498-1-ND | 1,04000 € | Similar |
| MC74ACT273DWG | onsemi | 205 | MC74ACT273DWGOS-ND | 0,91000 € | Similar |
| MC74ACT273DWR2G | onsemi | 3.824 | MC74ACT273DWR2GOSCT-ND | 0,88000 € | Similar |



