Direct
Direct
Similar
Similar
Similar
Similar

74ACT240MTR | |
|---|---|
DigiKey Part Number | 497-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT240MTR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT240M96 | Texas Instruments | 13.000 | 296-12767-1-ND | 1,22000 € | Direct |
| SN74ACT240DWR | Texas Instruments | 1.740 | 296-4378-1-ND | 0,84000 € | Direct |
| 74ACT240SCX | onsemi | 1.253 | 74ACT240SCXCT-ND | 0,87000 € | Similar |
| CD74ACT240M | Texas Instruments | 244 | 296-32990-5-ND | 3,09000 € | Similar |
| MC74ACT240DWG | onsemi | 328 | MC74ACT240DWG-ND | 0,82000 € | Similar |




