Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ACT14MTR | |
|---|---|
DigiKey Part Number | 497-1034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT14MTR |
Description | IC INVERT SCHMITT 6CH 1IN 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 11.4ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT14SCX | onsemi | 21 | 74ACT14SCXCT-ND | 0,28000 € | Similar |
| CD74ACT14M96 | Texas Instruments | 3.140 | 296-14492-1-ND | 0,49000 € | Similar |
| MC74ACT14DG | Rochester Electronics, LLC | 5.656 | 2156-MC74ACT14DG-OS-ND | 0,53000 € | Similar |
| MC74ACT14DR2G | onsemi | 1.909 | MC74ACT14DR2GOSCT-ND | 0,31000 € | Similar |
| SN74ACT14DR | Texas Instruments | 7.914 | 296-1068-1-ND | 0,37000 € | Similar |





