Direct
Similar



74AC245B | |
|---|---|
DigiKey Part Number | 497-1327-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC245B |
Description | IC TXRX 2V/6V 20-DIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC245B Models |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC245N | Rochester Electronics, LLC | 5.877 | 2156-SN74AC245N-ND | 1,71000 € | Direct |
| CD74AC245E | Texas Instruments | 590 | 296-32959-5-ND | 2,11000 € | Similar |


