Direct
Similar
Similar
Similar
Similar
Similar

74AC244TTR | |
|---|---|
DigiKey Part Number | 497-2913-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC244TTR |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC244PWR | Texas Instruments | 4.739 | 296-SN74AC244PWRCT-ND | 0,87000 € | Direct |
| 74AC244MTCX | onsemi | 14.253 | 74AC244MTCXCT-ND | 0,69000 € | Similar |
| CD74AC244SM96 | Texas Instruments | 9.983 | CD74AC244SM96-ND | 0,36838 € | Similar |
| MC74AC244DTR2G | onsemi | 15.624 | 488-MC74AC244DTR2GCT-ND | 0,69000 € | Similar |
| SN74AC244DBR | Texas Instruments | 4.324 | 296-4310-1-ND | 1,05000 € | Similar |





