74AC16244TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.216
Unit Price: 2,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.628
Unit Price: 1,82475 €
Datasheet

Similar


Texas Instruments
In Stock: 46.499
Unit Price: 2,66000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC16244TTR

DigiKey Part Number
497-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC16244TTR
Description
IC BUFF 2V/6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC16244DGGRTexas Instruments2.216296-15845-1-ND2,40000 €Direct
74AC16244DLRochester Electronics, LLC1.6282156-74AC16244DL-ND1,82475 €Similar
74AC16244DLRTexas Instruments46.499296-14452-1-ND2,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes