74AC14TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 23.318
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 51.390
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 52
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.440
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.611
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.689
Unit Price: 0,53000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC14TTR

DigiKey Part Number
497-7069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC14TTR
Description
IC INVERT SCHMIT 6CH 6IN 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC14PWRTexas Instruments23.318296-4302-1-ND0,39000 €Direct
74AC14MTCXonsemi51.39074AC14MTCXCT-ND0,46000 €Similar
MC74AC14DTR2Gonsemi52MC74AC14DTR2GOSCT-ND0,32000 €Similar
SN74AC14DBRTexas Instruments1.440296-4299-1-ND0,58000 €Similar
SN74AC14PWRochester Electronics, LLC4.6112156-SN74AC14PW-ND0,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes