74AC138TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.600
Unit Price: 1,84428 €
Datasheet

Similar


Texas Instruments
In Stock: 4.184
Unit Price: 2,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.442
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 3.678
Unit Price: 0,49000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC138TTR

DigiKey Part Number
74AC138TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC138TTR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC11138PWRochester Electronics, LLC6.6002156-74AC11138PW-ND1,84428 €Similar
74AC11138PWRTexas Instruments4.184296-4163-1-ND2,09000 €Similar
CD74AC138PWRTexas Instruments1.442296-CD74AC138PWRCT-ND0,57000 €Similar
MC74AC138DTR2Gonsemi3.678MC74AC138DTR2GOSCT-ND0,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes