Direct
Similar
Similar
Similar
Similar
Similar

74AC04MTR | |
|---|---|
DigiKey Part Number | 497-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC04MTR |
Description | IC INVERTER 6CH 1IN 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC04MDREP | Texas Instruments | 770 | 296-18122-1-ND | 1,82000 € | Direct |
| 74AC04SC | onsemi | 0 | 74AC04SC-ND | 0,51000 € | Similar |
| 74AC04SCX | onsemi | 12.506 | 74AC04SCXCT-ND | 0,29000 € | Similar |
| CD74AC04M96 | Texas Instruments | 3.396 | 296-4218-1-ND | 0,45000 € | Similar |
| MC74AC04DG | onsemi | 0 | MC74AC04DGOS-ND | 0,31291 € | Similar |





