Direct
Similar
Similar

74AC00TTR | |
|---|---|
DigiKey Part Number | 74AC00TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC00TTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC00PWR | Texas Instruments | 2.799 | 296-4288-1-ND | 0,37000 € | Direct |
| 74AC00MTC | onsemi | 910 | 74AC00MTCFS-ND | 0,51000 € | Similar |
| SN74AC00PW | Rochester Electronics, LLC | 270 | 2156-SN74AC00PW-ND | 0,94341 € | Similar |
| TC74AC00FTEL | Toshiba Semiconductor and Storage | 1.984 | TC74AC00FTELCT-ND | 0,25000 € | Similar |




