74AC00MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 883
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.434
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 66
Unit Price: 0,29564 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.714
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.186
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.680
Unit Price: 0,60000 €
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC00MTR

DigiKey Part Number
497-7068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC00MTR
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC00SCXonsemi88374AC00SCXCT-ND0,28000 €Similar
CD74AC00MTexas Instruments1296-4215-5-ND0,93000 €Similar
CD74AC00M96Texas Instruments3.434296-4215-1-ND0,54000 €Similar
MC74AC00DGonsemi66MC74AC00DGOS-ND0,29564 €Similar
SN74AC00DRochester Electronics, LLC1.7142156-SN74AC00D-ND0,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes