Similar

3STF1640 | |
|---|---|
DigiKey Part Number | 497-15452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3STF1640 |
Description | TRANS NPN 40V 6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 100MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | 3STF1640 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 1A, 1V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 170mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5569-TD-E | onsemi | 1 | 2SC5569-TD-EOSCT-ND | 1,08000 € | Similar |


