
2STX1360-AP | |
|---|---|
DigiKey Part Number | 2STX1360-AP-ND |
Manufacturer | |
Manufacturer Product Number | 2STX1360-AP |
Description | TRANS NPN 60V 3A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1 W Through Hole TO-92AP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 1A, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

