2STW4468 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 189
Unit Price: 3,94000 €
Datasheet
Bipolar (BJT) Transistor NPN 140 V 10 A 20MHz 100 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STW4468

DigiKey Part Number
497-7066-5-ND
Manufacturer
Manufacturer Product Number
2STW4468
Description
TRANS NPN 140V 10A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 10 A 20MHz 100 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 3A, 4V
Mfr
Power - Max
100 W
Packaging
Tube
Frequency - Transition
20MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 700mA, 7A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TTC0002(Q)Toshiba Semiconductor and Storage189TTC0002(Q)-ND3,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes