2STW200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.189
Unit Price: 2,72000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 80 V 25 A 130 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STW200

DigiKey Part Number
497-12127-ND
Manufacturer
Manufacturer Product Number
2STW200
Description
TRANS PNP DARL 80V 25A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 25 A 130 W Through Hole TO-247-3
EDA/CAD Models
2STW200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 80mA, 20A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 10A, 3V
Power - Max
130 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes