Direct
Direct

2STC5242 | |
|---|---|
DigiKey Part Number | 497-7059-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STC5242 |
Description | TRANS NPN 230V 15A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2STC5242 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-3P |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 5µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5200N(S1,E,S) | Toshiba Semiconductor and Storage | 5.610 | 2SC5200N(S1ES)-ND | 3,15000 € | Direct |
| 2SC5242-O(Q) | Toshiba Semiconductor and Storage | 167 | 2SC5242-O(Q)-ND | 3,31000 € | Direct |
| NJW0281G | onsemi | 1.107 | NJW0281GOS-ND | 3,43000 € | Direct |
| 2SC3263 | Sanken Electric USA Inc. | 0 | 1261-2SC3263-ND | 2,22504 € | Similar |





