Direct
Direct
Similar

2STC5200 | |
|---|---|
DigiKey Part Number | 497-7058-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STC5200 |
Description | TRANS NPN 230V 15A TO-264 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 150 W Through Hole TO-264 |
Datasheet | Datasheet |
EDA/CAD Models | 2STC5200 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-264-3, TO-264AA |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-264 |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 5µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5200-O(Q) | Toshiba Semiconductor and Storage | 536 | 2SC5200-OQ-ND | 3,69000 € | Direct |
| 2SC5200OTU | onsemi | 241 | 2SC5200OTU-ND | 5,46000 € | Direct |
| FJL4315OTU | onsemi | 358 | FJL4315OTU-ND | 5,50000 € | Similar |
| MJL3281AG | onsemi | 6.363 | MJL3281AGOS-ND | 5,07000 € | Similar |




