
2STC4467 | |
|---|---|
DigiKey Part Number | 497-6957-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STC4467 |
Description | TRANS NPN 120V 8A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 8 A 20MHz 80 W Through Hole TO-3P |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 3A, 4V |
Mfr | Power - Max 80 W |
Packaging Tube | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-3P |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,64800 € | 16,48 € |
| 300 | 0,99407 € | 298,22 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

