
2STC2510 | |
|---|---|
DigiKey Part Number | 497-6956-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STC2510 |
Description | TRANS NPN 100V 25A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 25 A 20MHz 125 W Through Hole TO-3P |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 12A, 4V |
Mfr | Power - Max 125 W |
Packaging Tube | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-3P-3, SC-65-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-3P |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.2A, 12A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |

