
2N720A | |
|---|---|
DigiKey Part Number | 497-3112-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N720A |
Description | TRANS NPN 80V 0.5A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 500 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Tube | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 5V @ 15mA, 150mA | Base Product Number |



