2N6668 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.441
Unit Price: 1,47000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 80 V 10 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6668

DigiKey Part Number
497-2535-5-ND
Manufacturer
Manufacturer Product Number
2N6668
Description
TRANS PNP DARL 80V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 10 A 65 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 100mA, 10A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 3V
Power - Max
65 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes