
2N6547 | |
|---|---|
DigiKey Part Number | 497-2592-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N6547 |
Description | TRANS NPN 400V 15A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 15 A 3MHz 175 W Chassis Mount TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 5A, 2V |
Mfr | Power - Max 175 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 5V @ 3A, 15A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |

