
2N6287 | |
|---|---|
DigiKey Part Number | 497-2548-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N6287 |
Description | TRANS PNP DARL 100V 20A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 160 W Chassis Mount TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 10A, 3V |
Packaging Tube | Power - Max 160 W |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A | Base Product Number |



