2N6284 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.495
Unit Price: 5,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 136
Unit Price: 8,31000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,20000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 160 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6284

DigiKey Part Number
497-2563-5-ND
Manufacturer
Manufacturer Product Number
2N6284
Description
TRANS NPN DARL 100V 20A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 160 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Power - Max
160 W
Frequency - Transition
-
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes